Part Details for 1616073-4 by TE Connectivity
Overview of 1616073-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616073-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1616073-4
|
Heilind Electronics | NN448B2=CONTACTOR - SPST 200A | Americas - 0 in Stock |
|
$5,784.7363 / $33,667.8000 | Buy Now |
|
Onlinecomponents.com | NN448B2=CONTACTOR - SPST 200A | 0 |
|
$9,091.3800 / $29,092.4000 | Buy Now |
DISTI #
AMP1616073-4
|
Interstate Connecting Components | NN448B2=CONTACTOR - SPST 200A | 0 |
|
$5,784.7363 / $33,667.8000 | Buy Now |
DISTI #
000000000000889391
|
Sager | Contactors - Electromechanical NN448B2=CONTACTOR - SPST 200A | 0 |
|
Buy Now | |
DISTI #
1616073-4
|
Avnet Abacus | NN448B2 CONTACTOR - SPST 200A (Alt: 1616073-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NN448B2=CONTACTOR - SPST 200A | 0 |
|
$9,091.3800 / $29,092.4000 | Buy Now |
Part Details for 1616073-4
1616073-4 CAD Models
1616073-4 Part Data Attributes
|
1616073-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616073-4
TE Connectivity
NN448B2=CONTACTOR - SPST 200A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Coil Resistance | 123 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |