Part Details for 1616080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1616080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1149-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
240 In Stock |
|
$1.9230 / $4.4600 | Buy Now |
DISTI #
1616080000
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9040 / $2.1934 | Buy Now |
DISTI #
470-1616080000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/10/180G 4.5SN BK BX RoHS: Compliant | 45 |
|
$2.0200 / $4.4500 | Buy Now |
DISTI #
WEI1616080000
|
Heilind Electronics | SL 3.5/180/10 G BK R20, C, V31 | Americas - 4 in Stock |
|
$2.3800 / $3.0464 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
451 In Stock |
|
$1.8700 / $2.8200 | Buy Now |
DISTI #
1616080000
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9040 / $2.1934 | Buy Now |
DISTI #
1616080000
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9040 / $2.1934 | Buy Now |
DISTI #
1616080000
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1616080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
451 In Stock |
|
$1.8700 / $2.8200 | Buy Now |