Part Details for 1616081-1 by TE Connectivity
Overview of 1616081-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1616081-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1616081-1-ND
|
DigiKey | A1077B (FAA/PMA)=RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$4,373.4200 / $9,232.3200 | Buy Now |
DISTI #
655-1616081-1
|
Mouser Electronics | General Purpose Relays A1077B (FAA/PMA) RoHS: Not Compliant | 0 |
|
$8,733.1000 | Order Now |
DISTI #
AMP1616081-1
|
Heilind Electronics | A1077B (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
$3,214.1746 / $9,608.5950 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay SPDT/DPDT 230/5A 28VDC 50Ohm |
17 Partner Stock |
|
$3,996.2500 / $8,436.0900 | Buy Now |
DISTI #
1616081-1
|
TTI | General Purpose Relays A1077B (FAA/PMA) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$3,300.0000 | Buy Now |
DISTI #
TE Connectivity 1616081-1
|
PEI Genesis | Power/Signal Relay, SPDT, Mo | 21 |
|
Buy Now | |
DISTI #
000000000000889407
|
Sager | General Purpose Relays A1077B (FAA/PMA) | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay SPDT/DPDT 230/5A 28VDC 50Ohm |
17 Partner Stock |
|
$3,996.2500 / $8,436.0900 | Buy Now |
Part Details for 1616081-1
1616081-1 CAD Models
1616081-1 Part Data Attributes
|
1616081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616081-1
TE Connectivity
A1077B (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 21 Weeks | |
Body Breadth | 57.15 mm | |
Body Height | 95 mm | |
Body Length or Diameter | 69.85 mm | |
Coil Current(DC)-Max | 0.56 A | |
Coil Operate Voltage(DC) | 16.5 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 230 A | |
Contact Current(DC)-Max | 230 A | |
Contact (DC) Max Rating R Load | 230A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 69.85mm x 57.15mm x 95mm | |
Reference Standard | MIL-R-6106 | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |