Part Details for 1616081-3 by TE Connectivity
Overview of 1616081-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616081-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616081-3-ND
|
DigiKey | A1077S=RELAY Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16,043.5600 | Buy Now |
DISTI #
1616081-3
|
Avnet Americas | Electromechanical Relay SPDT 100A 28VDC Stud Mount - Bulk (Alt: 1616081-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616081-3
|
Heilind Electronics | A1077S=RELAY | Americas - 0 in Stock |
|
$3,431.0925 / $19,061.6540 | Buy Now |
|
Onlinecomponents.com | A1077S=RELAY |
1 Partner Stock |
|
$4,953.2100 / $15,478.7800 | Buy Now |
DISTI #
1616081-3
|
TTI | General Purpose Relays A1077S=RELAY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15,884.7300 | Buy Now |
DISTI #
1616081-3
|
Avnet Americas | Electromechanical Relay SPDT 100A 28VDC Stud Mount - Bulk (Alt: 1616081-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616081-3
|
Avnet Americas | Electromechanical Relay SPDT 100A 28VDC Stud Mount - Bulk (Alt: 1616081-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616081-3
|
Interstate Connecting Components | A1077S=RELAY | 0 |
|
$3,431.0925 / $19,061.6540 | Buy Now |
DISTI #
000000000000889409
|
Sager | General Purpose Relays A1077S=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | A1077S=RELAY |
1 Partner Stock |
|
$4,953.2100 / $15,478.7800 | Buy Now |
Part Details for 1616081-3
1616081-3 CAD Models
1616081-3 Part Data Attributes
|
1616081-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616081-3
TE Connectivity
A1077S=RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |