Part Details for 1616084-2 by TE Connectivity
Overview of 1616084-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1616084-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616084-2
|
Avnet Americas | AH965M=RELAY - Bulk (Alt: 1616084-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616084-2
|
Heilind Electronics | AH965M=RELAY | Americas - 0 in Stock |
|
$6,859.1475 / $39,920.9570 | Buy Now |
|
Onlinecomponents.com | AH965M=RELAY | 0 |
|
$10,779.9300 / $34,495.7600 | Buy Now |
DISTI #
AMP1616084-2
|
Interstate Connecting Components | AH965M=RELAY | 0 |
|
$6,859.1475 / $39,920.9570 | Buy Now |
DISTI #
000000000000889426
|
Sager | General Purpose Relays AH965M=RELAY | 0 |
|
Buy Now | |
DISTI #
1616084-2
|
Avnet Abacus | AH965M=RELAY (Alt: 1616084-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AH965M=RELAY | 0 |
|
$10,779.9300 / $34,495.7600 | Buy Now |
Part Details for 1616084-2
1616084-2 CAD Models
1616084-2 Part Data Attributes
|
1616084-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616084-2
TE Connectivity
AH965M=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 5.4 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |