Part Details for 1616089-6 by TE Connectivity
Overview of 1616089-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for 1616089-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616089-6
|
Avnet Americas | DH7AC RELAY - Bulk (Alt: 1616089-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 44 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616089-6
|
Heilind Electronics | DH7AC=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DH7AC=RELAY | 0 |
|
$3,745.5700 / $6,629.9000 | Buy Now |
DISTI #
1616089-6
|
Avnet Americas | DH7AC RELAY - Bulk (Alt: 1616089-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 44 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616089-6
|
Avnet Americas | DH7AC RELAY - Bulk (Alt: 1616089-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 44 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616089-6
|
Interstate Connecting Components | DH7AC=RELAY | 0 |
|
Buy Now | |
DISTI #
000000000000889439
|
Sager | General Purpose Relays DH7AC=RELAY Min Qty: 1 | 0 |
|
$6,922.4900 | Buy Now |
|
Master Electronics | DH7AC=RELAY | 0 |
|
$3,745.5700 / $6,629.9000 | Buy Now |
Part Details for 1616089-6
1616089-6 CAD Models
1616089-6 Part Data Attributes
|
1616089-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616089-6
TE Connectivity
DH7AC=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 3 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 65 A | |
Contact Current(DC)-Max | 65 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | DPST-NO/NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |