-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NN233C (FAA/PMA)=RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616095-2
|
Avnet Americas | Electromechanical Relay SPDT-DB 60A 28VDC - Bulk (Alt: 1616095-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-1616095-2
|
Mouser Electronics | General Purpose Relays RELAY | 0 |
|
$7,894.6500 | Order Now |
DISTI #
AMP1616095-2
|
Heilind Electronics | NN233C (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NN233C (FAA/PMA)=RELAY |
6 Partner Stock |
|
$3,633.4600 / $3,860.5600 | Buy Now |
DISTI #
1616095-2
|
TTI | General Purpose Relays RELAY Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7,382.7100 | Buy Now |
DISTI #
1616095-2
|
Avnet Americas | Electromechanical Relay SPDT-DB 60A 28VDC - Bulk (Alt: 1616095-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616095-2
|
Avnet Americas | Electromechanical Relay SPDT-DB 60A 28VDC - Bulk (Alt: 1616095-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1616095-2
|
PEI Genesis | Power/Signal Relay, SPDT, Mo | 6 |
|
Buy Now | |
DISTI #
000000000000889448
|
Sager | General Purpose Relays RELAY | 0 |
|
Buy Now | |
|
Master Electronics | NN233C (FAA/PMA)=RELAY |
6 Partner Stock |
|
$3,633.4600 / $3,860.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1616095-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616095-2
TE Connectivity
NN233C (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 39.17 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 60.33 mm | |
Coil Current(DC)-Max | 0.2 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 5600 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 170 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 60A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 60.33mm x 39.17mm x 63.5mm | |
Reference Standard | MIL-R-6106 | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |