Part Details for 1616099-1 by TE Connectivity
Overview of 1616099-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1616099-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616099-1
|
Avnet Americas | Electromechanical Relay SPST-NO 50A 115/208VAC - Bulk (Alt: 1616099-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71334625
|
RS | DR18E5 (FAA/PMA)=RELAY | TE Connectivity 1616099-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37,874.8800 | RFQ |
DISTI #
AMP1616099-1
|
Heilind Electronics | DR18E5 (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DR18E5 (FAA/PMA)=RELAY |
5 Partner Stock |
|
$8,542.2700 / $27,335.2800 | Buy Now |
DISTI #
1616099-1
|
Avnet Americas | Electromechanical Relay SPST-NO 50A 115/208VAC - Bulk (Alt: 1616099-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616099-1
|
Avnet Americas | Electromechanical Relay SPST-NO 50A 115/208VAC - Bulk (Alt: 1616099-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | DR18E5 (FAA/PMA)=RELAY |
5 Partner Stock |
|
$8,542.2700 / $27,335.2800 | Buy Now |
Part Details for 1616099-1
1616099-1 CAD Models
1616099-1 Part Data Attributes
|
1616099-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616099-1
TE Connectivity
Power/Signal Relay, SPDT-NO-DB, 28VDC (Coil), 50A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPDT-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |