Part Details for 1616110-1 by TE Connectivity
Overview of 1616110-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616110-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71334580
|
RS | A922F=RELAY | TE Connectivity 1616110-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70,242.4600 | RFQ |
DISTI #
AMP1616110-1
|
Heilind Electronics | A922F=RELAY | Americas - 0 in Stock |
|
$11,490.4170 / $66,875.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18,058.4900 / $57,787.1700 | Buy Now | |
DISTI #
AMP1616110-1
|
Interstate Connecting Components | A922F=RELAY | 0 |
|
$11,490.4170 / $66,875.4300 | Buy Now |
DISTI #
000000000000889490
|
Sager | General Purpose Relays A922F=RELAY | 0 |
|
Buy Now | |
DISTI #
1616110-1
|
Avnet Abacus | Electromechanical Relay DPST-NO 600A 28VDC 50Ohm (Alt: 1616110-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$18,058.4900 / $57,787.1700 | Buy Now |