Part Details for 1616133-1 by TE Connectivity
Overview of 1616133-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616133-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616133-1
|
Avnet Americas | RA3100D REMOTE POWER CONTROLLE - Bulk (Alt: 1616133-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RA3100D (FAA/PMA)=REMOTE POWER CONTROLLE | 0 |
|
$10,701.9900 / $34,246.3500 | Buy Now |
DISTI #
1616133-1
|
Avnet Americas | RA3100D REMOTE POWER CONTROLLE - Bulk (Alt: 1616133-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616133-1
|
Avnet Americas | RA3100D REMOTE POWER CONTROLLE - Bulk (Alt: 1616133-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000889564
|
Sager | General Purpose Relays RA3100D (FAA/PMA)=REMOTE POWER CONTROLLE | 0 |
|
Buy Now | |
|
Master Electronics | RA3100D (FAA/PMA)=REMOTE POWER CONTROLLE | 0 |
|
$10,701.9900 / $34,246.3500 | Buy Now |
Part Details for 1616133-1
1616133-1 CAD Models
1616133-1 Part Data Attributes
|
1616133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616133-1
TE Connectivity
RA3100D (FAA/PMA)=REMOTE POWER C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |