Part Details for 1616133-2 by TE Connectivity
Overview of 1616133-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 1616133-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616133-2-ND
|
DigiKey | RA3100F (FAA/PMA)=REMOTE POWER C Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45,052.9300 | Buy Now |
DISTI #
1616133-2
|
Avnet Americas | RA3100F REMOTE POWER CONTROLLE - Bulk (Alt: 1616133-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616133-2
|
Heilind Electronics | RA3100F (FAA/PMA)=REMOTE POWER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RA3100F (FAA/PMA)=REMOTE POWER CONTROLLE | 0 |
|
$13,317.0800 / $42,614.6200 | Buy Now |
DISTI #
1616133-2
|
Avnet Americas | RA3100F REMOTE POWER CONTROLLE - Bulk (Alt: 1616133-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616133-2
|
Avnet Americas | RA3100F REMOTE POWER CONTROLLE - Bulk (Alt: 1616133-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000889565
|
Sager | Industrial Relays RA3100F (FAA/PMA)=REMOTE POWER CONTROLLE | 0 |
|
Buy Now | |
|
Master Electronics | RA3100F (FAA/PMA)=REMOTE POWER CONTROLLE | 0 |
|
$13,317.0800 / $42,614.6200 | Buy Now |
Part Details for 1616133-2
1616133-2 CAD Models
1616133-2 Part Data Attributes
|
1616133-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616133-2
TE Connectivity
Power/Signal Relay, 3PST-NO, 32VDC (Coil), 70A (Contact), Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 32 V | |
Contact Current(AC)-Max | 70 A | |
Contact Current(DC)-Max | 70 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | 3PST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |