Part Details for 1616133-4 by TE Connectivity
Overview of 1616133-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1616133-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3390
|
Newark | Ra3100L=Remote Power Controler |Amp Te Connectivity 1616133-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$51,410.3700 / $60,584.1400 | Buy Now |
DISTI #
2266-1616133-4-ND
|
DigiKey | RA3100L=REMOTE POWER CONTROLER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$18,641.2700 / $58,253.9800 | Buy Now |
DISTI #
1616133-4
|
Avnet Americas | RA3100L REMOTE POWER CONTROLER - Bulk (Alt: 1616133-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 81 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616133-4
|
Heilind Electronics | RA3100L=REMOTE POWER CONTROLER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RA-3100 Series Remote Power Controller - Rated up to 50 Amps - 115/208 VAC. |
6 Partner Stock |
|
$16,069.4400 / $50,216.9900 | Buy Now |
DISTI #
1616133-4
|
TTI | General Purpose Relays RA3100L Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$53,666.3300 | Buy Now |
DISTI #
1616133-4
|
Avnet Americas | RA3100L REMOTE POWER CONTROLER - Bulk (Alt: 1616133-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 81 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616133-4
|
Avnet Americas | RA3100L REMOTE POWER CONTROLER - Bulk (Alt: 1616133-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 81 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616133-4
|
Interstate Connecting Components | RA3100L=REMOTE POWER CONTROLER | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1616133-4
|
PEI Genesis | Power/Signal Relay 3PST 28VD | 6 |
|
Buy Now |
Part Details for 1616133-4
1616133-4 CAD Models
1616133-4 Part Data Attributes
|
1616133-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616133-4
TE Connectivity
RA3100L=REMOTE POWER CONTROLER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 81 Weeks, 3 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |