Part Details for 1616160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1616160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1155-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
73 In Stock |
|
$1.2411 / $3.1600 | Buy Now |
DISTI #
1616160000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616160000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2047 / $1.3878 | Buy Now |
DISTI #
470-1616160000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/04/180F 4.5SNBK RoHS: Compliant | 73 |
|
$1.2300 / $3.1600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
128 In Stock 83 Factory Stock |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
1616160000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616160000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2047 / $1.3878 | Buy Now |
DISTI #
1616160000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1616160000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2047 / $1.3878 | Buy Now |
DISTI #
1616160000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1616160000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
128 In Stock 83 Factory Stock |
|
$1.2200 / $1.5400 | Buy Now |