There are no models available for this part yet.
Overview of 1616430000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1616430000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-5720-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
48 In Stock |
|
$10.6788 / $14.8100 | Buy Now | |
DISTI #
1616430000
|
Avnet Americas | Conn DIN Rail Fused 2 POS ST 10A - Bulk (Alt: 1616430000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$12.5385 / $14.4444 | Buy Now | |
DISTI #
470-1616430000
|
Mouser Electronics | DIN Rail Terminal Blocks ZSI 2.5/LD 60AC RoHS: Compliant | 38 |
|
$12.6600 / $15.2000 | Buy Now | |
Onlinecomponents.com | Conn DIN Rail Fused 2 POS ST T DIN Rail 10A |
4 In Stock |
|
$12.8400 / $16.5700 | Buy Now | ||
Quest Components | MODULAR TERMINAL BLOCK, 10A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 20 |
|
$11.8073 / $18.1650 | Buy Now | ||
Master Electronics | Conn DIN Rail Fused 2 POS ST T DIN Rail 10A |
4 In Stock |
|
$12.8400 / $16.5700 | Buy Now |