1616FPS-1R2N-01
FASTRON GmBH
Description: General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1717

Overview of 1616FPS-1R2N-01 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 1616FPS-1R2N-01 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-1616FPS-1R2N
Mouser Electronics Power Inductors - SMD 1.2uH 30% CHIP IND RoHS: Compliant 0
  • 3,000 $0.2740
  • 9,000 $0.2680
  • 24,000 $0.2610
$0.2610 / $0.2740 Order Now
Onlinecomponents.com Power Chip Inductor - 1.2µH ±30% - DCR: 27.3m - Isat: 4A - Tape&Reel - AEC-Q200 RoHS: Compliant 0
  • 3,000 $0.2760
  • 6,000 $0.2641
  • 9,000 $0.2601
  • 12,000 $0.2562
  • 27,000 $0.2524
  • 51,000 $0.2486
$0.2486 / $0.2760 Buy Now
NAC Power Chip Inductor - Attributes: Inductance Value: 1.2�H, Tolerance: 30%, DCR max: 27.3m?, Isat: 4A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.2900
  • 1,500 $0.2569
  • 3,000 $0.2438
  • 6,000 $0.2400
$0.2400 / $0.2900 Buy Now

CAD Models for 1616FPS-1R2N-01 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1616FPS-1R2N-01 by FASTRON GmBH

1616FPS-1R2N-01
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Fastron
Case/Size Code
1616
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.0273 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.88 mm
Package Length
4.2 mm
Package Style
SMT
Package Width
4.2 mm
Packing Method
TR, 13 Inch
Rated Current-Max
3.5 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. 1616FPS-1R2N-01
    FASTRON GmBH
    General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1717
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1616FPS-1R2N-01 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1616FPS-1R2N-01 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of 1616FPS-1R2N-01 would you like to use for your alert(s)?
  • Please alert me when 1616FPS-1R2N-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1616FPS-1R2N-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1616FPS-1R2N-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1616FPS-1R2N-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1616FPS-1R2N-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1616FPS-1R2N-01 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: