Part Details for 1617014-7 by TE Connectivity
Overview of 1617014-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1617014-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3399
|
Newark | Power/Signal Relay 2 Form C Dpdt-Co |Amp Te Connectivity 1617014-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,178.9500 | Buy Now |
|
Onlinecomponents.com | 3SAT1337A2=M5757/13- | 0 |
|
$950.5600 / $1,090.7600 | Buy Now |
DISTI #
1617014-7
|
TTI | Industrial Relays 3SAT1337A2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$979.3500 | Buy Now |
DISTI #
000000000003023121
|
Sager | Industrial Relays 3SAT1337A2 | 0 |
|
Buy Now | |
|
Master Electronics | 3SAT1337A2=M5757/13- | 0 |
|
$950.5600 / $1,090.7600 | Buy Now |
Part Details for 1617014-7
1617014-7 CAD Models
1617014-7 Part Data Attributes
|
1617014-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617014-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 20VDC (Coil), 160mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 160 mW | |
Coil Resistance | 2500 Ω | |
Coil Voltage(DC)-Max | 20 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | WIRE |