-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, DPDT, Momentary, 0.026A (Coil), 32VDC (Coil), 684mW (Coil), 4A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0903
|
Newark | Low Signal Relays-Pcb Hfw4A1201D00 = Hfw 4A Relay |Cii Te Connectivity 1617036-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.2200 / $253.8200 | Buy Now |
DISTI #
48P5258
|
Newark | Hfw4A1201D00 = Hfw 4A Relay |Cii Te Connectivity 1617036-6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.3800 / $207.7900 | Buy Now |
DISTI #
2266-1617036-6-ND
|
DigiKey | RF Relay, 2 Form C, DPDT-CO, Mom Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$211.9800 / $255.6300 | Buy Now |
DISTI #
1617036-6
|
Avnet Americas | Electromechanical Relay DPDT 4A 26.5/32VDC 1.25KOhm Through Hole - Bulk (Alt: 1617036-6) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$149.5060 / $179.9140 | Buy Now |
DISTI #
1617036-6
|
Avnet Americas | Low Signal Relay DPDT 4A 26.5V to 32V 12-Pin Through Hole - Bulk (Alt: 1617036-6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$149.5060 / $179.9140 | Buy Now |
|
Future Electronics | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$179.9200 | Buy Now |
DISTI #
AMP1617036-6
|
Heilind Electronics | HFW4A1201D00 = HFW 4A RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HFW4A1201D00 = HFW 4A RELAY RoHS: Compliant |
24 On Order |
|
$188.8400 / $237.9100 | Buy Now |
DISTI #
1617036-6
|
Avnet Americas | Electromechanical Relay DPDT 4A 26.5/32VDC 1.25KOhm Through Hole - Bulk (Alt: 1617036-6) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$149.5060 / $179.9140 | Buy Now |
DISTI #
1617036-6
|
Avnet Americas | Low Signal Relay DPDT 4A 26.5V to 32V 12-Pin Through Hole - Bulk (Alt: 1617036-6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$149.5060 / $179.9140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617036-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617036-6
TE Connectivity
RF Relay, DPDT, Momentary, 0.026A (Coil), 32VDC (Coil), 684mW (Coil), 4A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.026 A | |
Coil Operate Voltage(DC) | 19.4 V | |
Coil Power | 684 mW | |
Coil Release Voltage(DC) | 0.98 V | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Reference Standard | MIL-R-39016/6 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Termination Type | SOLDER | |
VSWR | 1.19 |