Part Details for 1617039-6 by TE Connectivity
Overview of 1617039-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1617039-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617039-6-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.6810 | Buy Now |
DISTI #
1617039-6
|
Avnet Americas | HMS1130S04P M39016/44-028P - Bulk (Alt: 1617039-6) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 49 Weeks, 2 Days Container: Bulk | 40 Factory Stock |
|
$186.6642 / $224.6298 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 37 Weeks Container: Box | 0Box |
|
$202.8100 | Buy Now |
DISTI #
AMP1617039-6
|
Heilind Electronics | HMS1130S04P = M39016/44-028P | Americas - 0 in Stock |
|
$129.0870 / $237.2851 | Buy Now |
|
Onlinecomponents.com | HMS1130S04P = M39016/44-028P RoHS: Compliant |
22 In Stock 40 Factory Stock |
|
$202.7900 / $273.8100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
AMP1617039-6
|
Interstate Connecting Components | HMS1130S04P = M39016/44-028P | 0 |
|
$129.0870 / $237.2851 | Buy Now |
DISTI #
000000000003023287
|
Sager | Industrial Relays HMS1130S04P = M39016/44-028P Min Qty: 1 | 0 |
|
$120.7900 / $244.2600 | Buy Now |
DISTI #
1617039-6
|
Avnet Abacus | (Alt: 1617039-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HMS1130S04P = M39016/44-028P RoHS: Compliant |
22 In Stock 40 Factory Stock |
|
$202.7900 / $273.8100 | Buy Now |
Part Details for 1617039-6
1617039-6 CAD Models
1617039-6 Part Data Attributes
|
1617039-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617039-6
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 682mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 49 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 682 mW | |
Coil Resistance | 1030 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |