Part Details for 1617073-3 by TE Connectivity
Overview of 1617073-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1617073-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617073-3-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.0845 | Buy Now |
DISTI #
1617073-3
|
Avnet Americas | 3SBC1775A2 = M39016/13-109L - Bulk (Alt: 1617073-3) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$239.5754 / $288.3026 | Buy Now |
DISTI #
AMP1617073-3
|
Heilind Electronics | 3SBC1775A2 = M39016/13-109L | Americas - 0 in Stock |
|
$238.7340 / $304.5451 | Buy Now |
|
Onlinecomponents.com | 3SBC1775A2 = M39016/13-109L | 0 |
|
$229.4000 / $427.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$314.7088 / $337.2000 | Buy Now |
|
Quest Components | 9 |
|
$390.0000 / $450.0000 | Buy Now | |
DISTI #
AMP1617073-3
|
Interstate Connecting Components | 3SBC1775A2 = M39016/13-109L | 0 |
|
$238.7340 / $304.5451 | Buy Now |
DISTI #
000000000000889703
|
Sager | Low Signal Relays - PCB 3SBC1775A2 = M39016/13-109L Min Qty: 1 | 0 |
|
$232.1000 / $313.5000 | Buy Now |
DISTI #
1617073-3
|
Avnet Abacus | 3SBC1775A2 = M39016/13-109L (Alt: 1617073-3) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SBC1775A2 = M39016/13-109L | 0 |
|
$229.4000 / $427.0900 | Buy Now |
Part Details for 1617073-3
1617073-3 CAD Models
1617073-3 Part Data Attributes
|
1617073-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617073-3
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 498 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |