1617096-1
Description: POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT

Overview of 1617096-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1617096-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ3439
Newark Low Signal Relays-Pcb Mw3-12A = Mw 3Ghz High |Amp Te Connectivity 1617096-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $69.0700
  • 5 $67.5400
  • 10 $66.6400
  • 25 $65.7700
  • 50 $65.2200
  • 100 $64.7600
$64.7600 / $69.0700 Buy Now
DISTI # 3937-1617096-1-ND
DigiKey MW3-12A = MW 3GHZ HIGH FREQUEN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $96.2700
  • 100 $90.2727
  • 250 $81.0000
  • 500 $70.0909
$70.0909 / $96.2700 Buy Now
DISTI # 1617096-1
Avnet Americas Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole - Bulk (Alt: 1617096-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk 0
  • 50 $50.3532
  • 70 $48.9348
  • 120 $47.5164
  • 250 $46.0980
  • 500 $44.6796
  • 2,500 $43.2612
  • 5,000 $41.8428
$41.8428 / $50.3532 Buy Now
DISTI # 571-1617096-1
Mouser Electronics Low Signal Relays - PCB MW 3GHZ HIGH FREQUEN MW3-12A RoHS: Not Compliant 0
  • 50 $59.2900
$59.2900 Order Now
DISTI # AMP1617096-1
Heilind Electronics MW3-12A = MW 3GHZ HIGH FREQUEN Americas - 0 in Stock
  • 1 $53.1900
  • 5 $51.7524
  • 10 $50.3905
  • 25 $49.0984
  • 50 $47.8710
$47.8710 / $53.1900 Buy Now
Onlinecomponents.com MW3-12A = MW 3GHZ HIGH FREQUEN 1 Partner Stock
  • 1 $86.1600
  • 5 $69.5400
  • 10 $67.3900
  • 13 $66.7200
  • 25 $64.6900
  • 38 $64.0400
  • 50 $63.4000
$63.4000 / $86.1600 Buy Now
DISTI # 59856548
Verical Signal Relay 12VDC 1A DPDT(9.4x6.99)mm Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $70.1300
$70.1300 Buy Now
DISTI # 16170961-TEC
TME 1617096-1 Min Qty: 1 1
  • 1 $89.9809
  • 5 $89.9800
$89.9800 / $89.9809 Buy Now
DISTI # AMP1617096-1
Interstate Connecting Components MW3-12A = MW 3GHZ HIGH FREQUEN 0
  • 1 $53.1900
  • 5 $51.7524
  • 10 $50.3905
  • 25 $49.0984
  • 50 $47.8710
$47.8710 / $53.1900 Buy Now
DISTI # 000000000000889813
Sager Low Signal Relays - PCB MW 3GHZ HIGH FREQUEN MW3-12A Min Qty: 1 0
  • 1 $57.2800
  • 7 $54.7600
  • 14 $53.1900
  • 28 $51.7100
  • 56 $49.6400
  • 150 $45.3300
$45.3300 / $57.2800 Buy Now
DISTI # 1617096-1
Avnet Abacus Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole (Alt: 1617096-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 40 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1617096-1
Avnet Abacus Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole (Alt: 1617096-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401832938
Chip1Stop Electromechanical Relay 12VDC 390Ohm 1A DPDT(9.398x10.29x7)mm THT Military Relay RoHS: Not Compliant 1
  • 25 $85.1000
$85.1000 Buy Now
Master Electronics MW3-12A = MW 3GHZ HIGH FREQUEN 1 Partner Stock
  • 1 $86.1600
  • 5 $69.5400
  • 10 $67.3900
  • 13 $66.7200
  • 25 $64.6900
  • 38 $64.0400
  • 50 $63.4000
$63.4000 / $86.1600 Buy Now

CAD Models for 1617096-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1617096-1 by TE Connectivity

1617096-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Coil Current(DC)-Max
0.031 A
Coil Power
369 mW
Coil Resistance
390 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact/Output Supply Type
AC/DC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SNAP-ON
Want to compare parts?
  1. 1617096-1
    TE Connectivity
    POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
    VS

Alternate Parts for 1617096-1

This table gives cross-reference parts and alternative options found for 1617096-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1617096-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MW3-12A POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 1617096-1 vs MW3-12A
1617104-1 POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity 1617096-1 vs 1617104-1

Related Parts for 1617096-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1617096-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1617096-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1617096-1 would you like to use for your alert(s)?
  • Please alert me when 1617096-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1617096-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1617096-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1617096-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1617096-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1617096-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: