-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMACD-18XM = M39016/15-080M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8908
|
Newark | Low Signal Relays-Pcb Jmacd-18Xm = M39016/15-080M |Amp Te Connectivity 1617122-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5500 | Buy Now |
DISTI #
3937-1617122-7-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$89.8727 / $123.4400 | Buy Now |
DISTI #
1617122-7-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4634 | Buy Now |
DISTI #
1617122-7
|
Avnet Americas | Double Pole Electrically Held Electromechanical Relay DPDT 1A 18VDC 880Ohm Through Hole - Bulk (Alt: 1617122-7) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 31 Weeks, 3 Days Container: Bulk | 92 Factory Stock |
|
$53.6428 / $64.5532 | Buy Now |
DISTI #
AMP1617122-7
|
Heilind Electronics | JMACD-18XM = M39016/15-080M | Americas - 0 in Stock |
|
$61.3710 / $68.1900 | Buy Now |
|
Onlinecomponents.com | JMACD-18XM = M39016/15-080M |
40 On Order 92 Factory Stock |
|
$54.0600 / $115.4400 | Buy Now |
DISTI #
1617122-7
|
TTI | Low Signal Relays - PCB JMACD-18XM = M39016/15-080M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.5900 / $59.0600 | Buy Now |
DISTI #
AMP1617122-7
|
Interstate Connecting Components | JMACD-18XM = M39016/15-080M | 0 |
|
$61.3710 / $68.1900 | Buy Now |
DISTI #
000000000000889931
|
Sager | Low Signal Relays - PCB JMACD-18XM = M39016/15-080M Min Qty: 1 | 0 |
|
$58.1200 / $73.4400 | Buy Now |
DISTI #
1617122-7
|
Avnet Abacus | (Alt: 1617122-7) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617122-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617122-7
TE Connectivity
JMACD-18XM = M39016/15-080M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |