-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5440
|
Newark | Low Signal Relays - Pcb Jmsc-12Xl |Amp Te Connectivity 1617127-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$68.4100 | Buy Now |
DISTI #
2266-1617127-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$65.7800 / $69.6500 | Buy Now |
DISTI #
1617127-1
|
Avnet Americas | EM RLY DPDT 1A 12VDC 850OHM TH - Bulk (Alt: 1617127-1) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$53.8552 / $64.8088 | Buy Now |
DISTI #
650-1617127-1
|
Mouser Electronics | Low Signal Relays - PCB JMSC-12XL | 0 |
|
$78.3500 / $87.5600 | Order Now |
DISTI #
AMP1617127-1
|
Heilind Electronics | JMSC-12XL = M39016/11-035L | Americas - 0 in Stock |
|
$61.6140 / $68.4600 | Buy Now |
|
Onlinecomponents.com | JMSC-12XL = M39016/11-035L |
42 Partner Stock |
|
$50.2900 / $76.8900 | Buy Now |
DISTI #
29564478
|
Verical | Signal Relay 12VDC 1A DPDT( (9.4mm 10.29mm 9.53mm)) THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$61.6800 / $65.3100 | Buy Now |
DISTI #
1617127-1
|
TTI | Low Signal Relays - PCB JMSC-12XL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$54.1900 / $115.6500 | Buy Now |
DISTI #
AMP1617127-1
|
Interstate Connecting Components | JMSC-12XL = M39016/11-035L | 0 |
|
$61.6140 / $68.4600 | Buy Now |
DISTI #
TE Connectivity 1617127-1
|
PEI Genesis | Power/Signal Relay, 2 Form C | 42 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617127-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617127-1
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.014 A | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |