-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSWD-18XL = M39016/16-024L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617132-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 48 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6133 | Buy Now |
DISTI #
1617132-1
|
Avnet Americas | M39016/16-024L - Bulk (Alt: 1617132-1) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 5 Factory Stock |
|
$61.2302 / $73.6838 | Buy Now |
DISTI #
AMP1617132-1
|
Heilind Electronics | JMSWD-18XL = M39016/16-024L | Americas - 0 in Stock |
|
$66.8655 / $77.8351 | Buy Now |
|
Onlinecomponents.com | JMSWD-18XL = M39016/16-024L | 0 |
|
$62.5400 / $130.9900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$76.0500 | Buy Now | |
DISTI #
AMP1617132-1
|
Interstate Connecting Components | JMSWD-18XL = M39016/16-024L | 0 |
|
$66.8655 / $77.8351 | Buy Now |
DISTI #
000000000000890007
|
Sager | High Frequency / RF Relays JMSWD-18XL = M39016/16-024L Min Qty: 1 | 0 |
|
$63.3200 / $83.8200 | Buy Now |
DISTI #
1617132-1
|
Avnet Abacus | (Alt: 1617132-1) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSWD-18XL = M39016/16-024L | 0 |
|
$62.5400 / $130.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617132-1
TE Connectivity
JMSWD-18XL = M39016/16-024L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |