-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMGSC-26LW = M39016/41-052L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8937
|
Newark | Low Signal Relays-Pcb Jmgsc-26Lw = M39016/41-052L |Amp Te Connectivity 1617149-4 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$89.1800 | Buy Now |
DISTI #
2266-1617149-4-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$75.6000 / $78.5100 | Buy Now |
DISTI #
1617149-4-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1272 | Buy Now |
DISTI #
1617149-4
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5V 3.2KOhm Thru-Hole - Bulk (Alt: 1617149-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$60.6992 / $73.0448 | Buy Now |
DISTI #
AMP1617149-4
|
Heilind Electronics | JMGSC-26LW = M39016/41-052L | Americas - 0 in Stock |
|
$66.2715 / $77.1601 | Buy Now |
|
Onlinecomponents.com | JMGSC-26LW = M39016/41-052L |
16 Partner Stock |
|
$53.0000 / $89.6700 | Buy Now |
DISTI #
16324659
|
Verical | Signal Relay 26.5VDC 1A DPDT(9.4x9.4x9.53)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$70.8900 / $73.6200 | Buy Now |
DISTI #
16171494-TEC
|
TME | 1617149-4 Min Qty: 1 | 16 |
|
$81.8566 / $94.4515 | Buy Now |
DISTI #
AMP1617149-4
|
Interstate Connecting Components | JMGSC-26LW = M39016/41-052L | 0 |
|
$66.2715 / $77.1601 | Buy Now |
DISTI #
000000000000890106
|
Sager | Low Signal Relays - PCB JMGSC-26LW Min Qty: 1 | 0 |
|
$62.7600 / $83.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617149-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617149-4
TE Connectivity
JMGSC-26LW = M39016/41-052L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 219 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |