-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8941
|
Newark | Low Signal Relays-Pcb To-5.100Grid |Amp Te Connectivity 1617156-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$88.8400 / $102.3000 | Buy Now |
DISTI #
2266-1617156-2-ND
|
DigiKey | MGSCD-12 = MGSD .100 GRID DIOD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$77.8100 / $98.3700 | Buy Now |
DISTI #
1617156-2
|
Avnet Americas | MGSCD-12 MGSD .100 GRID DIOD - Bulk (Alt: 1617156-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 1 |
|
$46.8742 / $55.5073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$60.4900 | Buy Now |
DISTI #
AMP1617156-2
|
Heilind Electronics | MGSCD-12 = MGSD .100 GRID DIOD | Americas - 0 in Stock |
|
$60.7905 / $70.7700 | Buy Now |
DISTI #
16171562-TEC
|
TME | 1617156-2 Min Qty: 1 | 11 |
|
$107.5195 / $151.0313 | Buy Now |
DISTI #
AMP1617156-2
|
Interstate Connecting Components | MGSCD-12 = MGSD .100 GRID DIOD | 0 |
|
$60.7905 / $70.7700 | Buy Now |
DISTI #
1617156-2
|
Avnet Abacus | (Alt: 1617156-2) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401876215
|
Chip1Stop | Signal Relays RoHS: Not Compliant | 11 |
|
$81.4000 / $109.0000 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 1A DPDT( ()) THT RoHS: Compliant |
11 Partner Stock |
|
$80.5900 / $86.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617156-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617156-2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |