-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSCDD-5XP = M39016/21-033P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8953
|
Newark | Low Signal Relays-Pcb Jmscdd-5Xp = M39016/21-033P |Amp Te Connectivity 1617167-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$277.1900 | Buy Now |
DISTI #
1617167-9
|
Avnet Americas | Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 64Ohm Through Hole - Bulk (Alt: 1617167-9) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$135.0156 / $162.4764 | Buy Now |
DISTI #
AMP1617167-9
|
Heilind Electronics | JMSCDD-5XP = M39016/21-033P | Americas - 0 in Stock |
|
$142.7085 / $171.6300 | Buy Now |
|
Onlinecomponents.com | JMSCDD-5XP = M39016/21-033P |
3 Partner Stock |
|
$151.7300 / $161.7200 | Buy Now |
DISTI #
19790522
|
Verical | Signal Relay 5VDC 1A DPDT(9.4x9.4x9.53)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$226.2800 / $286.0500 | Buy Now |
DISTI #
AMP1617167-9
|
Interstate Connecting Components | JMSCDD-5XP = M39016/21-033P | 0 |
|
$142.7085 / $171.6300 | Buy Now |
DISTI #
TE Connectivity 1617167-9
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
DISTI #
1617167-9
|
Avnet Abacus | (Alt: 1617167-9) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSCDD-5XP = M39016/21-033P |
3 Partner Stock |
|
$151.7300 / $161.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617167-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617167-9
TE Connectivity
JMSCDD-5XP = M39016/21-033P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 391 mW | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |