-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSWT-5XP = M28776/3-017P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617170-6-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 17 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.0106 | Buy Now |
DISTI #
1617170-6
|
Avnet Americas | - Bulk (Alt: 1617170-6) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$155.0048 / $186.5312 | Buy Now |
DISTI #
AMP1617170-6
|
Heilind Electronics | JMSWT-5XP = M28776/3-017P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JMSWT-5XP = M28776/3-017P | 0 |
|
$152.8700 / $284.6100 | Buy Now |
DISTI #
1617170-6
|
Avnet Americas | - Bulk (Alt: 1617170-6) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$155.0048 / $186.5312 | Buy Now |
DISTI #
AMP1617170-6
|
Interstate Connecting Components | JMSWT-5XP = M28776/3-017P | 0 |
|
Buy Now | |
DISTI #
000000000000890240
|
Sager | Low Signal Relays - PCB JMSWT-5XP = M28776/3-017P Min Qty: 1 | 0 |
|
$97.7000 / $202.8400 | Buy Now |
|
Master Electronics | JMSWT-5XP = M28776/3-017P | 0 |
|
$152.8700 / $284.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617170-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617170-6
TE Connectivity
JMSWT-5XP = M28776/3-017P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |