-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8954
|
Newark | Low Signal Relays - Pcb Jmaw-18Xm=M39016/9-017M |Amp Te Connectivity 1617351-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4400 / $69.4000 | Buy Now |
DISTI #
1617351-2
|
Avnet Americas | JMAW-18XM M39016/9-017M - Bulk (Alt: 1617351-2) RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$50.3742 / $60.6198 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$54.7400 | Buy Now |
DISTI #
AMP1617351-2
|
Heilind Electronics | JMAW-18XM=M39016/9-017M | Americas - 0 in Stock |
|
$57.6315 / $64.0350 | Buy Now |
|
Onlinecomponents.com | JMAW-18XM=M39016/9-017M RoHS: Compliant |
6 In Stock |
|
$46.4200 / $72.9700 | Buy Now |
DISTI #
AMP1617351-2
|
Interstate Connecting Components | JMAW-18XM=M39016/9-017M | 0 |
|
$57.6315 / $64.0350 | Buy Now |
DISTI #
000000000003023436
|
Sager | Low Signal Relays - PCB JMAW-18XM=M39016/9-017M Min Qty: 1 | 0 |
|
$54.5700 / $68.9600 | Buy Now |
DISTI #
1617351-2
|
Avnet Abacus | JMAW-18XM M39016/9-017M (Alt: 1617351-2) RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1617351-2
|
Avnet Abacus | JMAW-18XM M39016/9-017M (Alt: 1617351-2) RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMAW-18XM=M39016/9-017M RoHS: Compliant |
6 In Stock |
|
$46.4200 / $72.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617351-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617351-2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |