-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 288mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617351-5
|
Avnet Americas | J1MAW-12XM M39016/7-019M - Bulk (Alt: 1617351-5) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$59.1534 / $71.1846 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$64.2700 | Buy Now |
DISTI #
AMP1617351-5
|
Heilind Electronics | J1MAW-12XM=M39016/7-019M | Americas - 0 in Stock |
|
$64.5840 / $75.1950 | Buy Now |
|
Onlinecomponents.com | J1MAW-12XM=M39016/7-019M RoHS: Compliant | 0 |
|
$58.0700 / $112.6100 | Buy Now |
DISTI #
AMP1617351-5
|
Interstate Connecting Components | J1MAW-12XM=M39016/7-019M | 0 |
|
$64.5840 / $75.1950 | Buy Now |
DISTI #
000000000003023439
|
Sager | Low Signal Relays - PCB J1MAW-12XM Min Qty: 1 | 0 |
|
$61.1600 / $80.9800 | Buy Now |
DISTI #
1617351-5
|
Avnet Abacus | (Alt: 1617351-5) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | J1MAW-12XM=M39016/7-019M RoHS: Compliant | 0 |
|
$58.0700 / $112.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617351-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617351-5
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 12VDC (Coil), 288mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 288 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |