-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMACD-5XLS=M39016/15-106L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3469
|
Newark | Low Signal Relays-Pcb Jmacd-5Xls=M39016/15-106L |Amp Te Connectivity 1617351-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.6800 / $153.5000 | Buy Now |
DISTI #
3937-1617351-9-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$96.8182 / $132.9800 | Buy Now |
DISTI #
2266-1617351-9-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$130.5600 | Buy Now |
DISTI #
1617351-9-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1356 | Buy Now |
DISTI #
1617351-9
|
Avnet Americas | JMACD-5XLS M39016/15-106L - Bulk (Alt: 1617351-9) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$57.7846 / $69.5374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$62.7900 | Buy Now |
DISTI #
AMP1617351-9
|
Heilind Electronics | JMACD-5XLS=M39016/15-106L | Americas - 0 in Stock |
|
$66.1095 / $73.4550 | Buy Now |
|
Onlinecomponents.com | JMACD-5XLS=M39016/15-106L RoHS: Compliant |
33 In Stock |
|
$51.3600 / $78.5200 | Buy Now |
DISTI #
36196927
|
Verical | TO-5-.100 Grid Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$102.9900 / $122.4300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617351-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617351-9
TE Connectivity
JMACD-5XLS=M39016/15-106L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |