-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J1MAWD-26XL=M39016/23-018L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1692
|
Newark | J1Mawd-26Xl=M39016/23-018L |Te Connectivity 1617352-9 RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6800 / $70.8100 | Buy Now |
DISTI #
1617352-9-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 26.5V Min Qty: 33 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3191 | Buy Now |
DISTI #
1617352-9
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole - Bulk (Alt: 1617352-9) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$56.6453 | Buy Now |
DISTI #
AMP1617352-9
|
Heilind Electronics | J1MAWD-26XL=M39016/23-018L | Americas - 0 in Stock |
|
$65.6235 / $76.4100 | Buy Now |
|
Onlinecomponents.com | J1MAWD-26XL=M39016/23-018L | 0 |
|
$60.7700 / $117.8600 | Buy Now |
DISTI #
AMP1617352-9
|
Interstate Connecting Components | J1MAWD-26XL=M39016/23-018L | 0 |
|
$65.6235 / $76.4100 | Buy Now |
DISTI #
000000000003786172
|
Sager | Low Signal Relays - PCB J1MAWD-26XL=M39016/23-018L Min Qty: 1 | 0 |
|
$62.1400 / $82.2900 | Buy Now |
DISTI #
1617352-9
|
Avnet Abacus | (Alt: 1617352-9) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | J1MAWD-26XL=M39016/23-018L | 0 |
|
$60.7700 / $117.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617352-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617352-9
TE Connectivity
J1MAWD-26XL=M39016/23-018L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 351 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |