-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMAPT-12XM=M28776/1-022M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617353-7-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 30 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.2217 | Buy Now |
DISTI #
1617353-7
|
Avnet Americas | JMAPT-12XM M28776/1-022M - Bulk (Alt: 1617353-7) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$78.2930 / $94.2170 | Buy Now |
DISTI #
AMP1617353-7
|
Heilind Electronics | JMAPT-12XM=M28776/1-022M | Americas - 0 in Stock |
|
$85.4955 / $99.5250 | Buy Now |
|
Onlinecomponents.com | JMAPT-12XM=M28776/1-022M |
15 In Stock |
|
$67.5400 / $104.9800 | Buy Now |
DISTI #
1617353-7
|
TTI | Low Signal Relays - PCB JMAPT-12XM=M28776/1-022M Min Qty: 30 Package Multiple: 30 Container: Each | Americas - 0 |
|
$80.6800 / $85.6200 | Buy Now |
DISTI #
AMP1617353-7
|
Interstate Connecting Components | JMAPT-12XM=M28776/1-022M | 0 |
|
$85.4955 / $99.5250 | Buy Now |
DISTI #
000000000003023447
|
Sager | Low Signal Relays - PCB JMAPT-12XM=M28776/1-022M Min Qty: 1 | 0 |
|
$86.3600 / $107.1800 | Buy Now |
DISTI #
1617353-7
|
Avnet Abacus | (Alt: 1617353-7) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMAPT-12XM=M28776/1-022M |
15 In Stock |
|
$67.5400 / $104.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617353-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617353-7
TE Connectivity
JMAPT-12XM=M28776/1-022M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |