-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMACD-12XPS2=M39016/15-127P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617542-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 30 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8840 | Buy Now |
DISTI #
1617542-1
|
Avnet Americas | JMACD-12XPS2=M39016/15-127P - Bulk (Alt: 1617542-1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$66.3632 / $79.8608 | Buy Now |
DISTI #
AMP1617542-1
|
Heilind Electronics | JMACD-12XPS2=M39016/15-127P | Americas - 0 in Stock |
|
$72.4545 / $84.3601 | Buy Now |
|
Onlinecomponents.com | JMACD-12XPS2=M39016/15-127P | 0 |
|
$68.2900 / $137.0900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
AMP1617542-1
|
Interstate Connecting Components | JMACD-12XPS2=M39016/15-127P | 0 |
|
$72.4545 / $84.3601 | Buy Now |
DISTI #
1617542-1
|
Avnet Abacus | (Alt: 1617542-1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMACD-12XPS2=M39016/15-127P | 0 |
|
$68.2900 / $137.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617542-1
TE Connectivity
JMACD-12XPS2=M39016/15-127P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |