-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8955
|
Newark | Industrial Relays Fca-210-0926M |Amp Te Connectivity 1617749-2 RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.9600 | Buy Now |
DISTI #
1617749-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 28VDC 320Ohm Side Mount - Bulk (Alt: 1617749-2) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$170.0852 / $204.6788 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$184.8000 | Buy Now |
DISTI #
AMPM83536/9-026M
|
Heilind Electronics | FCA-210-0926M=M83536/9-026M | Americas - 37 in Stock |
|
$152.0640 / $168.9601 | Buy Now |
|
Onlinecomponents.com | FCA-210-0926M=M83536/9-026M RoHS: Compliant |
289 In Stock |
|
$169.5300 / $474.8500 | Buy Now |
DISTI #
1617749-2
|
TTI | Industrial Relays FCA-210-0926M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 132 Limited Supply - Call TTI |
|
$172.1900 / $186.6700 | Buy Now |
DISTI #
AMPM83536/9-026M
|
Interstate Connecting Components | FCA-210-0926M=M83536/9-026M | 7 |
|
$152.0640 / $168.9601 | Buy Now |
DISTI #
000000000003023509
|
Sager | Industrial Relays FCA-210-0926M Min Qty: 1 | 0 |
|
$192.1900 / $211.9700 | Buy Now |
|
Master Electronics | FCA-210-0926M=M83536/9-026M RoHS: Compliant |
289 In Stock |
|
$169.5300 / $474.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617749-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617749-2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |