-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617754-1
|
Avnet Americas | FCA-410-1520M=M83536/15-020M - Bulk (Alt: 1617754-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$228.0822 / $274.4718 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Container: Box | 0Box |
|
$247.8100 | Buy Now |
DISTI #
AMPFCA-410-1520M
|
Heilind Electronics | FCA-410-1520M=M83536/15-020M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCA-410-1520M=M83536/15-020M RoHS: Compliant | 0 |
|
$239.9400 / $657.1900 | Buy Now |
DISTI #
1617754-1
|
TTI | Industrial Relays FCA-410-1520M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 Limited Supply - Call TTI |
|
$296.1700 | Buy Now |
DISTI #
AMPFCA-410-1520M
|
Interstate Connecting Components | FCA-410-1520M=M83536/15-020M | 0 |
|
Buy Now | |
DISTI #
000000000003023526
|
Sager | Industrial Relays FCA-410-1520M Min Qty: 1 | 0 |
|
$225.0600 / $298.4600 | Buy Now |
|
Master Electronics | FCA-410-1520M=M83536/15-020M RoHS: Compliant | 0 |
|
$239.9400 / $657.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617754-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617754-1
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Description | FCA-410-1520M=M83536/15-020M | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-10-04 19:49:56 | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |