Part Details for 1617754-2 by TE Connectivity
Overview of 1617754-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1617754-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3476
|
Newark | Fca-410-1521M=M83536/15-021M |Amp Te Connectivity 1617754-2 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.4200 | Buy Now |
|
Future Electronics | Industrial Relays FCA-410-1521M RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$243.1300 / $255.2900 | Buy Now |
DISTI #
AMPM83536/15-021M
|
Heilind Electronics | FCA-410-1521M=M83536/15-021M | Americas - 0 in Stock413 On Order |
|
$143.1000 / $159.0001 | Buy Now |
|
Onlinecomponents.com | FCA-410-1521M=M83536/15-021M RoHS: Compliant |
300 On Order |
|
$222.3800 / $644.3700 | Buy Now |
DISTI #
1617754-2
|
TTI | Industrial Relays FCA-410-1521M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 Limited Supply - Call TTI |
|
$181.8700 / $194.7800 | Buy Now |
DISTI #
AMPM83536/15-021M
|
Interstate Connecting Components | FCA-410-1521M=M83536/15-021M | 082 On Order |
|
$143.1000 / $159.0001 | Buy Now |
|
Powell Electronics | Mid Range Relays Min Qty: 1 | 1 |
|
$120.4400 / $131.9500 | Buy Now |
DISTI #
000000000003023527
|
Sager | Industrial Relays FCA-410-1521M Min Qty: 1 | 0 |
|
$236.9300 / $261.3200 | Buy Now |
DISTI #
3183169
|
Farnell | FCA-410-1521M=M83536/15-021M RoHS: Compliant Min Qty: 43 Lead time: 41 Weeks, 6 Days Container: Each | 0 |
|
$244.3115 | Buy Now |
|
Master Electronics | FCA-410-1521M=M83536/15-021M RoHS: Compliant |
300 On Order |
|
$222.3800 / $644.3700 | Buy Now |
Part Details for 1617754-2
1617754-2 CAD Models
1617754-2 Part Data Attributes:
|
1617754-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617754-2
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |