-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 50 Weeks Container: Box | 0Box |
|
$226.9900 | Buy Now |
DISTI #
AMP1617761-3
|
Heilind Electronics | FCB-405-BZ4 | Americas - 0 in Stock |
|
$198.1665 / $248.2051 | Buy Now |
|
Onlinecomponents.com | FCB-405-BZ4 RoHS: Compliant |
13 In Stock 100 On Order |
|
$220.2500 / $276.8800 | Buy Now |
DISTI #
1617761-3
|
TTI | General Purpose Relays FCB-405-BZ4 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 78 In Stock |
|
$242.7300 | Buy Now |
DISTI #
AMP1617761-3
|
Interstate Connecting Components | FCB-405-BZ4 | 0 |
|
$198.1665 / $248.2051 | Buy Now |
DISTI #
000000000003023540
|
Sager | General Purpose Relays FCB-405-BZ4 Min Qty: 1 | 0 |
|
$220.6300 / $243.3400 | Buy Now |
DISTI #
1617761-3
|
Avnet Abacus | Electromechanical Relay 4PDT 5A 28VDC Through Hole (Alt: 1617761-3) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1617761-3
|
Avnet Abacus | Electromechanical Relay 4PDT 5A 28VDC Through Hole (Alt: 1617761-3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 4 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-405-BZ4 RoHS: Compliant |
13 In Stock 100 On Order |
|
$220.2500 / $276.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617761-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617761-3
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |