Part Details for 1617761-4 by TE Connectivity
Overview of 1617761-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617761-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617761-4-ND
|
DigiKey | FCB-405-CW2 Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.5410 | Buy Now |
DISTI #
1617761-4
|
Avnet Americas | FCB-405-CW2 - Bulk (Alt: 1617761-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$204.9070 / $246.5830 | Buy Now |
DISTI #
AMP1617761-4
|
Heilind Electronics | FCB-405-CW2 | Americas - 0 in Stock |
|
$207.9540 / $260.4751 | Buy Now |
|
Onlinecomponents.com | FCB-405-CW2 | 0 |
|
$202.0900 / $376.2400 | Buy Now |
DISTI #
AMP1617761-4
|
Interstate Connecting Components | FCB-405-CW2 | 0 |
|
$207.9540 / $260.4751 | Buy Now |
DISTI #
000000000003023541
|
Sager | General Purpose Relays FCB-405-CW2 Min Qty: 1 | 0 |
|
$202.1800 / $268.1400 | Buy Now |
DISTI #
1617761-4
|
Avnet Abacus | (Alt: 1617761-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-405-CW2 | 0 |
|
$202.0900 / $376.2400 | Buy Now |
Part Details for 1617761-4
1617761-4 CAD Models
1617761-4 Part Data Attributes
|
1617761-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617761-4
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 12VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | WIRE |