Part Details for 1617807-1 by TE Connectivity
Overview of 1617807-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617807-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617807-1
|
Avnet Americas | TD229-4001S=TDFR 4 SEC M83726/29-4001S - Trays (Alt: 1617807-1) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 45 Weeks, 2 Days Container: Tray | 0 |
|
$426.0744 / $512.7336 | Buy Now |
DISTI #
571-1617807-1
|
Mouser Electronics | Time Delay & Timing Relays TD229-4001S=TDFR 4 SEC M83726/29-4001S RoHS: Compliant | 0 |
|
$492.3300 | Order Now |
DISTI #
AMP1617807-1
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP1617807-1 | Americas - 0 in Stock |
|
$432.4185 / $541.6200 | Buy Now |
|
Onlinecomponents.com | TD229-4001S=TDFR 4 SEC M83726/29-4001S | 0 |
|
$410.8700 / $1,125.3700 | Buy Now |
DISTI #
AMP1617807-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP1617807-1 | 0 |
|
$432.4185 / $541.6200 | Buy Now |
DISTI #
000000000004962635
|
Sager | Time Delay & Timing Relays TD229-4001S=TDFR 4 SEC M83726/29-4001S Min Qty: 1 | 0 |
|
$435.7000 / $541.6200 | Buy Now |
DISTI #
1617807-1
|
Avnet Abacus | (Alt: 1617807-1) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TD229-4001S=TDFR 4 SEC M83726/29-4001S | 0 |
|
$410.8700 / $1,125.3700 | Buy Now |
Part Details for 1617807-1
1617807-1 CAD Models
1617807-1 Part Data Attributes
|
1617807-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617807-1
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 2 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |