-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 28VDC (Coil), 35A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617807-4
|
Avnet Americas | Power Relay MIL- PRF-6106 3PST-NO-DM 35A 28VDC 160Ohm Screw Bracket Mount - Bulk (Alt: 1617807-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$1,179.0442 / $1,418.8499 | Buy Now |
DISTI #
AMP1617807-4
|
Heilind Electronics | FC-335-SY4=RELAY, 3PST | Americas - 0 in Stock |
|
$1,013.4585 / $1,498.7850 | Buy Now |
|
Onlinecomponents.com | FC-335-SY4=RELAY, 3PST |
6 In Stock |
|
$1,199.5300 / $3,043.2200 | Buy Now |
DISTI #
1617807-4
|
TTI | General Purpose Relays FC-335-SY4 Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1,260.7000 / $1,309.3300 | Buy Now |
DISTI #
AMP1617807-4
|
Interstate Connecting Components | FC-335-SY4=RELAY, 3PST | 0 |
|
$1,013.4585 / $1,498.7850 | Buy Now |
DISTI #
000000000005739175
|
Sager | General Purpose Relays FC-335-SY4 Min Qty: 10 | 0 |
|
$1,311.4400 | Buy Now |
DISTI #
1617807-4
|
Avnet Abacus | (Alt: 1617807-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FC-335-SY4=RELAY, 3PST |
6 In Stock |
|
$1,199.5300 / $3,043.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617807-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617807-4
TE Connectivity
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 28VDC (Coil), 35A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 35 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |