Part Details for 1617807-7 by TE Connectivity
Overview of 1617807-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1617807-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0909
|
Newark | Industrial Relays Solder Hook, Stud 115 Vac, |Cii Te Connectivity 1617807-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1,155.7800 / $1,198.8200 | Buy Now |
DISTI #
2266-1617807-7-ND
|
DigiKey | Power/Signal Relay, 3 Form X, 3P Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$1,221.5200 / $1,270.3900 | Buy Now |
DISTI #
1617807-7
|
Avnet Americas | Power Relay MIL- PRF-6106 3PST-NO-DM 35A 115VAC 3.29Ohm Solder Hook Stud Mount - Bulk (Alt: 1617807-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1617807-7
|
Heilind Electronics | FC-335-CW9=RELAY, 3PST | Americas - 0 in Stock |
|
$876.8385 / $1,296.7351 | Buy Now |
|
Onlinecomponents.com | FC-335-CW9=RELAY, 3PST |
24 Partner Stock |
|
$621.0500 / $646.5200 | Buy Now |
DISTI #
16178077-TEC
|
TME | Relay: electromagnetic Min Qty: 1 | 24 |
|
$1,325.2485 / $1,378.2642 | Buy Now |
DISTI #
AMP1617807-7
|
Interstate Connecting Components | FC-335-CW9=RELAY, 3PST | 0 |
|
$876.8385 / $1,296.7351 | Buy Now |
DISTI #
000000000005739178
|
Sager | General Purpose Relays FC-335-CW9=RELAY, 3PST Min Qty: 1 | 0 |
|
$1,134.6400 / $1,260.7100 | Buy Now |
DISTI #
1617807-7
|
Avnet Abacus | Power Relay MIL- PRF-6106 3PST-NO-DM 35A 115VAC 3.29Ohm Solder Hook Stud Mount (Alt: 1617807-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403899973
|
Chip1Stop | Other Relays RoHS: Not Compliant | 24 |
|
$1,010.0000 / $1,260.0000 | Buy Now |
Part Details for 1617807-7
1617807-7 CAD Models
1617807-7 Part Data Attributes
|
1617807-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617807-7
TE Connectivity
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 0.06A (Coil), 35A (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Current(AC)-Max | 0.06 A | |
Coil Current(DC)-Max | 0.06 A | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 35 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER AND WIRE |