Part Details for 1618-1-57-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1618-1-57-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618-1-57-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-1618-1-57-15-00-00-03-0CT-ND
|
DigiKey | .118" DIAMETER TARGET DISC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3351 / $0.7100 | Buy Now |
DISTI #
575-1618157150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face RoHS: Compliant | 3587 |
|
$0.3270 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4280 | Buy Now |
DISTI #
000000000006118128
|
Sager | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face Min Qty: 1000 | 0 |
|
$0.2102 / $2.4100 | Buy Now |
Part Details for 1618-1-57-15-00-00-03-0
1618-1-57-15-00-00-03-0 CAD Models
1618-1-57-15-00-00-03-0 Part Data Attributes
|
1618-1-57-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1618-1-57-15-00-00-03-0
Mill-Max Mfg Corp
Connector Accessory, Contact, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |