Part Details for 1618002-1 (ALTERNATE: EV200A1ANA) by TE Connectivity
Overview of 1618002-1 (ALTERNATE: EV200A1ANA) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618002-1 (ALTERNATE: EV200A1ANA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71148351
|
RS | Relay, Power, SPST-NO, 12VDC, 500A, Panel Mount, Chassis Mount, EV200 Series | TE Connectivity 1618002-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$143.4600 | Buy Now |