Part Details for 1618011-6 by TE Connectivity
Overview of 1618011-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618011-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618011-6
|
Avnet Americas | FM200AAX, FM200AAX SINGLE POLE - Bulk (Alt: 1618011-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$514.0316 / $618.5804 | Buy Now |
DISTI #
71334653
|
RS | FM200AAX=FM200AAX SINGLE POLE | TE Connectivity 1618011-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$703.1900 | RFQ |
|
Future Electronics | FM200AAX=FM200AAX SINGLE POLE RoHS: Non Compliant pbFree: No Min Qty: 11 Package Multiple: 10 Container: Box | 1Box |
|
$313.3200 / $328.9800 | Buy Now |
DISTI #
AMP1618011-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$505.1565 / $653.4300 | Buy Now | |
|
Onlinecomponents.com | FM200AAX=FM200AAX SINGLE POLE |
16 In Stock |
|
$618.7200 / $653.1200 | Buy Now |
DISTI #
1618011-6
|
Avnet Americas | FM200AAX, FM200AAX SINGLE POLE - Bulk (Alt: 1618011-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$514.0316 / $618.5804 | Buy Now |
DISTI #
AMP1618011-6
|
Interstate Connecting Components | 0 |
|
$505.1565 / $653.4300 | Buy Now | |
DISTI #
000000000002318453
|
Sager | Industrial Relays FM200AAX=FM200AAX SINGLE POLE Min Qty: 1 | 0 |
|
$513.1100 / $653.4300 | Buy Now |
DISTI #
1618011-6
|
Avnet Abacus | FM200AAX, FM200AAX SINGLE POLE (Alt: 1618011-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1618011-6
|
Avnet Abacus | FM200AAX, FM200AAX SINGLE POLE (Alt: 1618011-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1618011-6
1618011-6 CAD Models
1618011-6 Part Data Attributes:
|
1618011-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618011-6
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 12VDC (Coil), 200A (Contact), 48VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 36 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Contact Voltage(DC)-Max | 48 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |