Part Details for 1618030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1618030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5683
|
Newark | Sl 3.50/22/90G 4.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1618030000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $4.7900 | Buy Now |
DISTI #
1618030000-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 3.5MM Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9635 | Buy Now |
DISTI #
1618030000
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1618030000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1879 / $4.8245 | Buy Now |
DISTI #
470-1618030000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/22/90G 4.5SN BK BX RoHS: Compliant | 0 |
|
$5.4700 / $6.8700 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 22 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
16 In Stock 12 Factory Stock |
|
$4.2900 / $5.9000 | Buy Now |
DISTI #
66322636
|
Verical | Conn Shrouded Header HDR 22 POS 3.5mm Solder RA Thru-Hole Box Min Qty: 16 Package Multiple: 16 Date Code: 2249 | Americas - 16 |
|
$5.8110 / $6.9680 | Buy Now |
DISTI #
1618030000
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1618030000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 22 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
16 In Stock 12 Factory Stock |
|
$4.2900 / $5.9000 | Buy Now |