Part Details for 1618083-5 by TE Connectivity
Overview of 1618083-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618083-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618083-5-ND
|
DigiKey | 410DC-SX=WILMAR UNDERVOLTAGE R Min Qty: 5 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,049.7820 | Buy Now |
DISTI #
AMP1618083-5
|
Heilind Electronics | 410DC-SX=WILMAR UNDERVOLTAGE R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 2A SPST-NO/SPST-NC (88.9x98.4x50.8)mm Flange Voltage Relay | 0 |
|
$1,831.8800 / $3,433.3400 | Buy Now |
DISTI #
AMP1618083-5
|
Interstate Connecting Components | 410DC-SX=WILMAR UNDERVOLTAGE R | 0 |
|
Buy Now | |
DISTI #
000000000002655405
|
Sager | Industrial Relays 410DC-SX=WILMAR UNDERVOLTAGE R Min Qty: 1 | 0 |
|
$2,002.7800 / $2,136.3000 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 2A SPST-NO/SPST-NC (88.9x98.4x50.8)mm Flange Voltage Relay | 0 |
|
$1,831.8800 / $3,433.3400 | Buy Now |