Part Details for 1618083-9 by TE Connectivity
Overview of 1618083-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1618083-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618083-9
|
Avnet Americas | 411DCX=WILMAR UNDERVOLTAGE 12V - Bulk (Alt: 1618083-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,523.2384 / $1,833.0496 | Buy Now |
DISTI #
AMP1618083-9
|
Heilind Electronics | 411DCX=WILMAR UNDERVOLTAGE 12V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 411DCX=WILMAR UNDERVOLTAGE 12V | 0 |
|
$1,549.7000 / $2,904.4800 | Buy Now |
DISTI #
1618083-9
|
Avnet Americas | 411DCX=WILMAR UNDERVOLTAGE 12V - Bulk (Alt: 1618083-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,523.2384 / $1,833.0496 | Buy Now |
DISTI #
AMP1618083-9
|
Interstate Connecting Components | 411DCX=WILMAR UNDERVOLTAGE 12V | 0 |
|
Buy Now | |
DISTI #
000000000002318504
|
Sager | Industrial Relays 411DCX=WILMAR UNDERVOLTAGE 12V Min Qty: 1 | 0 |
|
$1,694.2800 / $1,807.2300 | Buy Now |
Part Details for 1618083-9
1618083-9 CAD Models
1618083-9 Part Data Attributes:
|
1618083-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618083-9
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 5A (CONTACT), 28VDC (CONTACT)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY |