Part Details for 1618242 (ALTERNATE: 1618242) by RS Pro
Overview of 1618242 (ALTERNATE: 1618242) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618242 (ALTERNATE: 1618242)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71291662
|
RS | Embedded Switch Mode Power Supply I/P:90 to 264V ac O/P:48V dc 588W 13.6A | RS PRO 1618242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 16 |
|
$353.4900 | Buy Now |