Part Details for 1618245 (ALTERNATE: 1618245) by RS Pro
Overview of 1618245 (ALTERNATE: 1618245) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618245 (ALTERNATE: 1618245)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71291665
|
RS | Embedded Switch Mode Power Supply I/P:90 to 264V ac O/P:48V dc 800W 14A | RS PRO 1618245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$433.6300 | Buy Now |