Part Details for 1618256-2 by TE Connectivity
Overview of 1618256-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1618256-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618256-2
|
Avnet Americas | PD10A245=RELAY, VACUUM, SPST-N - Bulk (Alt: 1618256-2) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$397.1762 / $477.9578 | Buy Now |
DISTI #
571-1618256-2
|
Mouser Electronics | General Purpose Relays PD10A245=RELAY, VACUUM, SPST-N RoHS: Compliant | 0 |
|
$446.8300 / $454.4700 | Order Now |
DISTI #
AMP1618256-2
|
Heilind Electronics | PD10A245=RELAY, VACUUM, SPST-N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PD10A245=RELAY, VACUUM, SPST-N | 0 |
|
$376.0400 / $656.3500 | Buy Now |
DISTI #
1618256-2
|
Avnet Americas | PD10A245=RELAY, VACUUM, SPST-N - Bulk (Alt: 1618256-2) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$397.1762 / $477.9578 | Buy Now |
DISTI #
AMP1618256-2
|
Interstate Connecting Components | PD10A245=RELAY, VACUUM, SPST-N | 0 |
|
Buy Now | |
DISTI #
000000000000890332
|
Sager | General Purpose Relays PD10A245=RELAY, VACUUM, SPST-N Min Qty: 1 | 0 |
|
$350.1900 / $504.8800 | Buy Now |
DISTI #
3209399
|
Farnell | PD10A245=RELAY, VACUUM, SPST-N RoHS: Not Compliant Min Qty: 6 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$460.5691 | Buy Now |
|
Master Electronics | PD10A245=RELAY, VACUUM, SPST-N | 0 |
|
$376.0400 / $656.3500 | Buy Now |
Part Details for 1618256-2
1618256-2 CAD Models
1618256-2 Part Data Attributes:
|
1618256-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618256-2
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 1800 V | |
Contact Voltage(DC)-Max | 1800 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |